Bulk Safety Capacitors

Results: 9.865
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 4.7uF 10% 310volts 93In Stock
6,90 €
5,13 €
4,52 €
3,85 €
3,15 €
Min.: 1
Mult.: 1
4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 31 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 300volts
50In Stock
13,99 €
9,08 €
7,22 €
6,86 €
Min.: 1
Mult.: 1
470 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.47uF 20% 300V 137In Stock
6,60 €
4,90 €
4,32 €
3,85 €
Min.: 1
Mult.: 1
470 nF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 0.001uF 10% 300V 268In Stock
1,76 €
1,21 €
1,04 €
0,912 €
Min.: 1
Mult.: 1
1 nF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 105 C BFC23386 Bulk
Vishay / BC Components Safety Capacitors 390nF 10% 310V 253In Stock
2,62 €
1,90 €
1,64 €
1,45 €
Min.: 1
Mult.: 1
390 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 100nF +/-10% 310Vac Pitch 15mm 1.044In Stock
1,72 €
1,21 €
1,04 €
0,912 €
Min.: 1
Mult.: 1
100 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 22nF 20% 310V 1.000In Stock
1,53 €
1,06 €
0,903 €
0,786 €
Min.: 1
Mult.: 1
22 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 1.5uF 20% 310V 1In Stock
5,73 €
4,23 €
3,71 €
3,30 €
Min.: 1
Mult.: 1
1.5 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 23 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,047 F 20 305Vac 252In Stock
1,40 €
0,98 €
0,718 €
0,562 €
Min.: 1
Mult.: 1
47 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 15 mm F34 Bulk
Vishay / BC Components Safety Capacitors 0.047uF 20% 305V 600In Stock
1,51 €
1,04 €
0,894 €
0,776 €
Min.: 1
Mult.: 1
47 nF 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15.5 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,22 F 20 305Vac 164In Stock
2,43 €
1,74 €
1,50 €
1,32 €
Min.: 1
Mult.: 1
220 nF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 22 mm F34 Bulk
Vishay / Roederstein Safety Capacitors .33uF 310Vac 20% X2 74In Stock
2,98 €
2,22 €
1,92 €
1,69 €
Min.: 1
Mult.: 1
330 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 18 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .47uF 310Vac 20% X2 133In Stock
3,78 €
2,73 €
2,37 €
2,09 €
Min.: 1
Mult.: 1
470 nF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 9 mm F1772 Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 470pF K tol 500In Stock
0,688 €
0,458 €
0,33 €
0,271 €
Min.: 1
Mult.: 1
470 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors D: 8mm X1/Y2 1500pF 20% LS:7.5mm AECQ200 3.175In Stock
0,86 €
0,501 €
0,414 €
0,343 €
Min.: 1
Mult.: 1
1.5 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .33uF 20% 440volts
69In Stock
5,54 €
3,89 €
3,35 €
2,85 €
Min.: 1
Mult.: 1
330 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 275volts
312In Stock
2,73 €
1,98 €
1,71 €
1,51 €
Min.: 1
Mult.: 1
220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .47uF 10% 310volts 340In Stock
2,84 €
2,11 €
1,82 €
1,61 €
Min.: 1
Mult.: 1
470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 15nF 10% 310V 980In Stock
1,08 €
0,733 €
0,533 €
0,442 €
Min.: 1
Mult.: 1
15 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 47nF 10% 310V 1.035In Stock
1,59 €
1,10 €
0,946 €
0,82 €
Min.: 1
Mult.: 1
47 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.1uF 20% 310V 844In Stock
1,81 €
1,28 €
1,10 €
0,963 €
Min.: 1
Mult.: 1
Safety Film Capacitors F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 0.1uF +/-20% 480VacX1 E3 181In Stock
1,60 €
1,11 €
0,946 €
0,824 €
Min.: 1
Mult.: 1
480 VAC Radial 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F33 Bulk
Vishay / BC Components Safety Capacitors .33uF 305Vac 20% 564In Stock
1,25 €
0,869 €
0,636 €
0,531 €
Min.: 1
Mult.: 1
330 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Tinned Wire - 40 C + 105 C 17.5 mm F339X2 305V Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,1uF +/-10% 305Vac 33In Stock
200Expected 2/1/2027
2,02 €
1,43 €
1,22 €
1,07 €
Min.: 1
Mult.: 1
100 nF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 18 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,47 F 10 305Vac 20In Stock
5,59 €
4,12 €
3,61 €
3,22 €
Min.: 1
Mult.: 1
470 nF Y2 305 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 31 mm F34 Bulk