Murata Safety Capacitors

Results: 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Inside AEC-Q200 995In Stock
Min.: 1
Mult.: 1
: 1.000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 2200pF 10% Outside AEC-Q200 1.100In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 2200pF 10% Inside AEC-Q200 1.088In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Outside AEC-Q200 1.521In Stock
Min.: 1
Mult.: 1
: 1.000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Inside AEC-Q200 3.360In Stock
Min.: 1
Mult.: 1
: 1.000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 3300pF 10% Outside AEC-Q200 1.206In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 3300pF 10% Inside AEC-Q200 723In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Outside AEC-Q200 1.437In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Inside AEC-Q200 1.577In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 4700pF 10% OutsideAEC-Q200 1.383In Stock
1.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 1.000

4.7 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 4700pF 10% Inside AEC-Q200 4.375In Stock
3.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 1.000

4.7 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 680pF 10% Outside AEC-Q200 1.948In Stock
Min.: 1
Mult.: 1
: 1.000

680 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1500PF 300V 20% 11.4 X 6MM 46.728In Stock
Min.: 1
Mult.: 1
: 2.500

1.5 nF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 4700PF 250V 10% 2220 68.653In Stock
160.000On Order
Min.: 1
Mult.: 1
: 1.000

4.7 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2200PF 250V 10% 2220 59.830In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 22pF 10% 836In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 33pF 10% 1.895In Stock
Min.: 1
Mult.: 1

33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 100pF 10% 645In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 150pF 10% 667In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 150pF 10% 1.641In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 470pF 10% 959In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 1000pF 20% 2.009In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 1000pF 20% 2.110In Stock
Min.: 1
Mult.: 1
: 600

1 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 2200pF 20% 4.173In Stock
9.000Expected 9/1/2026
Min.: 1
Mult.: 1

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 2200pF 20% 600In Stock
Min.: 1
Mult.: 1
: 600

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack