32 mm Safety Capacitors

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 2.2uF 310VAC 10% X2 Rad 12In Stock
1.152Expected 1/18/2027
Min.: 1
Mult.: 1
Max.: 1.152

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 3.3uF 20% 484In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 3.3uF 10% LS=27.5mm 305In Stock
384Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 256

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 488In Stock
768Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 512

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630Vo 4.7uF 10% 125C LS=27.5mm 522In Stock
Min.: 1
Mult.: 1
Max.: 224

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 37 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 275vac 0.47uF 10% 826In Stock
Min.: 1
Mult.: 1
Max.: 1.632

470 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.47uF 20% 777In Stock
816Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 1.632

470 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.47uF 10% 356In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.47uF 20% 1.095In Stock
Min.: 1
Mult.: 1
Max.: 816

470 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.47uF 20% 37In Stock
Min.: 1
Mult.: 1
: 450

470 nF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275vac 0.68uF 10% 710In Stock
Min.: 1
Mult.: 1

680 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac .68uF 20% 2.380In Stock
Min.: 1
Mult.: 1
Max.: 1.632

680 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 0.68uF 560VDC 275VAC '10% 358In Stock
Min.: 1
Mult.: 1

680 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1uF 20% 1.008In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1uF 10% 739In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1.0uF 10% X2 27.5mm 351In Stock
1.120Expected 5/10/2027
Min.: 1
Mult.: 1
Max.: 1.120

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1.5uF 20% X2 27.5mm 959In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 1.5uF 560VDC/275VAC 10% 329In Stock
Min.: 1
Mult.: 1
Max.: 1.152

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1.5uF 20% 286In Stock
864Expected 11/20/2026
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 10% 435In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 10% 1.090In Stock
3.840On Order
Min.: 1
Mult.: 1
Max.: 1.920

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray
KEMET Safety Capacitors 2.2uF 560VDC/275VAC 20% 320In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 10% 525In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 10% 10% 717In Stock
1.152Expected 5/10/2027
Min.: 1
Mult.: 1
Max.: 576

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 489In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray