9 mm Safety Capacitors

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 1500V 2200pF 125C LS=10mm AEC-Q200 834In Stock
19.800On Order
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 2200pF 20% AEC-Q200 376In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Cut Tape
KEMET Safety Capacitors 300 VAC 1kVDC 2200pF 20% 34In Stock
2.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300 VAC 1kVDC 2200pF 20% 2.046In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 3300pF 300volts 20% 1.300In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .0033uF 300VAC 20% Y2 Rad 9.752In Stock
Min.: 1
Mult.: 1
Max.: 3.600

3.3 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 3300pF 20% 909In Stock
Min.: 1
Mult.: 1
: 1.250

3.3 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.01uF 10% LS=10mm 30In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors .01uF 310VAC 10% X2 Rad 2.187In Stock
Min.: 1
Mult.: 1
Max.: 7.200

10 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.022uF 20% 1.681In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.01uF 10% 4.227In Stock
Min.: 1
Mult.: 1
Max.: 4.000

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% 7.140In Stock
Min.: 1
Mult.: 1
Max.: 4.000

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 0.01uF 560VDC 275VAC '10% 5.370In Stock
Min.: 1
Mult.: 1
Max.: 3.600

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.015uF 10% 669In Stock
Min.: 1
Mult.: 1

15 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.022uF 10% 1.530In Stock
Min.: 1
Mult.: 1
Max.: 3.600

22 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors .033uF 275VAC 20% X2 Rad 680In Stock
Min.: 1
Mult.: 1

33 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 440vac 4700pF 10% 1.247In Stock
Min.: 1
Mult.: 1

4.7 nF X2 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R47 Bulk
KEMET Safety Capacitors .0047uF 440VAC 10% X1 Rad 163In Stock
Min.: 1
Mult.: 1

4.7 nF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R47 Bulk
KEMET Safety Capacitors 440VAC 0.0047uF 10% LS=10mm AEC-Q200 149In Stock
5.400Expected 10/9/2026
Min.: 1
Mult.: 1

4.7 nF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 280 VAC 0.01uF 20% $ 84In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm PHE840M Bulk
Vishay / BC Components Safety Capacitors MKP 338 6 1.2nF 20 300Vac Y2 1.368In Stock
Min.: 1
Mult.: 1

1.2 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 9 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 22nF 10% 310V 1.450In Stock
Min.: 1
Mult.: 1

22 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 4.7nF 10% 310V 1.480In Stock
Min.: 1
Mult.: 1

4.7 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.022uF 400V 10% FILM/IC 87In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm MKP Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.022uF 500V 10% FILM/IC 1.616In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 7.5 mm (0.295 in) 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm MKP Bulk