12.5 mm Safety Capacitors

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 500volts 1800pF 20% LS=15mm 721In Stock
Min.: 1
Mult.: 1

1.8 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2200pF 20% LS=15mm 71In Stock
1.600Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 1.600

2.2 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 275V 0.022uF 20% LS=15.2mm 1.600In Stock
Min.: 1
Mult.: 1
Max.: 1.600

22 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.047uF 20% LS=15.2mm 425In Stock
Min.: 1
Mult.: 1
: 400

47 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 12.5 mm PME271M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 116In Stock
6.000Expected 6/3/2027
Min.: 1
Mult.: 1
Max.: 2.000

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 556In Stock
2.400Expected 2/22/2027
Min.: 1
Mult.: 1
: 600

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Reel, Cut Tape
KEMET Safety Capacitors 440V 680pF 20% LS=15mm 1.498In Stock
Min.: 1
Mult.: 1
Max.: 1.000

680 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 0.001uF 20% LS=15mm 19In Stock
2.000Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 2.000

1 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 310volts .22uF 20% X2 996In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.22uF 10% 8In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors .33uF 275volts 20% 2.998In Stock
7.000Expected 9/18/2026
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 Bulk
KEMET Safety Capacitors .33uF 275VAC 20% X2 Rad 187In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 0.33uF 20% 943In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 Bulk
KEMET Safety Capacitors 275V 0.33uF 10% 10% LS=15mm 174In Stock
Min.: 1
Mult.: 1
: 410

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 X2 275 MIN Ammo Pack
KEMET Safety Capacitors 275vac .47uF 20% X2 15mm 1.040In Stock
520Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 1.040

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .047uF 440VAC 10% X2 Rad 140In Stock
520Expected 2/2/2027
Min.: 1
Mult.: 1
Max.: 2.080

47 nF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm R47 Bulk
KEMET Safety Capacitors 440VAC 0.047uF 10% LS=15MM AEC-Q200 1.546In Stock
Min.: 1
Mult.: 1

47 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm R47 V057 AEC-Q200 Bulk
TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 1.755In Stock
7.200Expected 10/12/2026
Min.: 1
Mult.: 1
: 900

2.2 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 12.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 280 VAC 0.12uF 20% $ 152In Stock
Min.: 1
Mult.: 1

120 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840M Bulk
KEMET Safety Capacitors 300V 0.012uF 20% LS=15mm 636In Stock
Min.: 1
Mult.: 1

12 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12.5 mm PHE850 Bulk
TDK B81123C1222M289
TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 1.473In Stock
3.320Expected 10/12/2026
Min.: 1
Mult.: 1
: 830

2.2 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 12.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300V 0.15uF 20% LS=27.5mm 17In Stock
Min.: 1
Mult.: 1

150 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.25 kVDC 31.5 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12.5 mm PHE850 Tray
WIMA Safety Capacitors Metallized Polypropylene (PP) RFI-Capacitors Class X2, 0.1uF, 20%, 305V 633In Stock
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.022 uF 10% 300V RFI Capacitor 554In Stock
4.000Expected 1/6/2027
Min.: 1
Mult.: 1

22 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.022uF 300Volts 20% PCM 15 74In Stock
Min.: 1
Mult.: 1

22 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polyester/Polypropylene 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk