E Case Tantalum Capacitors - Polymer

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 1000uF 20% 2917 ESR=12ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

1 mF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 250 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25mOhm BLK RES Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

22 uF 35 VDC SMD/SMT 20 % 2917 25 mOhms 77 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=40Ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

220 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 352 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhms BLK RES Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60Ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=60Ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60Ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=60ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=10ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

470 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 117.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=12ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

470 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 117.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=10mOhms BLK RES Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=12ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF 20% 2917 ES R=10 mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=12ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

470 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 296.1 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 mA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=25mOhms BLK RES Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

68 uF 20 VDC SMD/SMT 20 % 2917 25 mOhms 136 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 680uF 20% 2917 ES R=10mOhms BLK RES Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

680 uF 2 VDC SMD/SMT 20 % 2917 10 mOhms 136 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 680uF 20% 2917 ESR=12ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

680 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 170 mA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF 20% 2917 ES R=12mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

680 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 272 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel
KYOCERA AVX TCME108M004R0006E
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1KuF 2917 ESR=6mO hms 20% Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

1 mF 4 VDC SMD/SMT 20 % 2917 6 mOhms 400 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel
KYOCERA AVX TCSE108M004CRSZ0700E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M Non-Stocked Lead-Time 33 Weeks
Min.: 100
Mult.: 1

1 mF 4 VDC SMD/SMT 20 % 2917 12 mOhms 400 uA 4.1 mm - 55 C + 125 C 7343 E Case TCS Reel