D Case Tantalum Capacitors - Polymer

Results: 1.730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 30 VDC SMD/SMT 20 % 2917 100 mOhms 66 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 30 VDC SMD/SMT 20 % 2917 100 mOhms 66 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 30 VDC SMD/SMT 20 % 2917 100 mOhms 66 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 30 VDC SMD/SMT 20 % 2917 100 mOhms 66 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 30 VDC SMD/SMT 20 % 2917 100 mOhms 66 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 30 VDC SMD/SMT 20 % 2917 100 mOhms 66 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 30 VDC SMD/SMT 20 % 2917 100 mOhms 66 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 30 VDC SMD/SMT 20 % 2917 100 mOhms 66 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 30 VDC SMD/SMT 20 % 2917 100 mOhms 66 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 22uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 30 VDC SMD/SMT 20 % 2917 100 mOhms 66 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=35mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 40 mOhms 220 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 35 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 10% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 4 VDC SMD/SMT 10 % 2917 40 mOhms 88 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 10% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 6.3 VDC SMD/SMT 10 % 2917 40 mOhms 138.6 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 10% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
220 uF 6.3 VDC SMD/SMT 10 % 2917 40 mOhms 138.6 uA - 55 C + 125 C 7343 D Case T540 HRA Reel