B Case Tantalum Capacitors - Polymer

Results: 1.391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 75V 75uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
75 uF 75 VDC Axial 10 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20
No
75 uF 75 VDC Axial 10 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

75 uF 75 VDC Axial 10 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20

75 uF 75 VDC Axial 10 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75volts 75uF 20% Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100
No
75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75VDC 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20
No
75 uF 75 VDC Axial 20 % 110 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
75 uF 75 VDC Axial 20 % 110 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 40
Mult.: 20
No
75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% Axial Herm Leaded HRA Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
No
75 uF 75 V Axial 20 % 160 mOhms 42.2 uA - 55 C + 105 C B Case T550 HRA Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 75uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 20

75 uF 75 VDC Axial 20 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 82uF 10% ESR=220mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20
No
82 uF 75 VDC Axial 10 % 220 mOhms 615 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
82 uF 75 VDC Axial 20 % 220 mOhms 615 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 6.3 VDC 820uF 10% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

820 uF 6.3 VDC Axial 10 % 90 mOhms 516.6 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 6.3 VDC 820uF 10% Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
820 uF 6.3 VDC Axial 10 % 90 mOhms 516.6 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 6.3 VDC 820uF 10% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

820 uF 6.3 VDC Axial 10 % 90 mOhms 516.6 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 6.3 VDC 820uF 20% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

820 uF 6.3 VDC Axial 20 % 90 mOhms 516.6 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 6.3 VDC 820uF 20% Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
820 uF 6.3 VDC Axial 20 % 90 mOhms 516.6 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 6.3 VDC 820uF 20% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

820 uF 6.3 VDC Axial 20 % 90 mOhms 516.6 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
100 uF 10 VDC SMD/SMT 10 % 9633 140 mOhms 100 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 10 VDC SMD/SMT 10 % 9633 140 mOhms 100 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 25 VDC SMD/SMT 10 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 25 VDC SMD/SMT 10 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
100 uF 40 VDC SMD/SMT 10 % 9633 150 mOhms 400 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk