7343 Tantalum Capacitors - Polymer

Results: 4.519
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1000uF ESR=200mOhms 630uA 2917 20%
1.000Expected 6/14/2027
Min.: 1
Mult.: 1
: 1.000

1 mF 6.3 VDC SMD/SMT 20 % 2917 200 mOhms 630 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm
7.229On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=100mOhms 164.5uA 2917 20%
1.000On Order
Min.: 1
Mult.: 1
: 1.000

47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.5 mm - 55 C + 125 C 7343 Z Case TCN Undertab Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP
3.987On Order
Min.: 1
Mult.: 1
: 2.000

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm
1.463Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm
3.925Expected 11/9/2026
Min.: 1
Mult.: 1
: 2.000

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm
6.000Expected 4/26/2027
Min.: 1
Mult.: 1
: 3.000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 D15 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.000

1.5 mF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 375 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 10mohm
2.500Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 56uF 20% 1200mA
3.880Expected 10/15/2026
Min.: 1
Mult.: 1
: 4.000

56 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 196 uA 1.4 mm (0.055 in) - 55 C + 105 C 7343 D Case TQT Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 12mohm
5.789Expected 11/2/2026
Min.: 1
Mult.: 1
: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm
2.500Expected 1/4/2027
Min.: 1
Mult.: 1
: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm
4.000On Order
Min.: 1
Mult.: 1
: 2.000

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 18m POSCAP
5.895Expected 6/7/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

100 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 63 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm
3.000Expected 4/26/2027
Min.: 1
Mult.: 1
: 3.000

100 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 18mohm
11.940On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

100 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm
3.000Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm
2.179Expected 3/29/2027
Min.: 1
Mult.: 1
: 3.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D476M025C0060
1.979On Order
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms
200Expected 12/21/2026
Min.: 1
Mult.: 1
: 200

22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR
3.500Expected 4/12/2027
Min.: 1
Mult.: 1
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 77 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR
2.400Expected 1/25/2027
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=18mOhms
5.000Expected 4/22/2027
Min.: 1
Mult.: 1
: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms
1.900Expected 4/15/2027
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms
4.498On Order
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel