7343 Tantalum Capacitors - Polymer

Results: 4.519
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms 425In Stock
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=25mOhms 320In Stock
Min.: 1
Mult.: 1
: 500

330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 ESR=7mOhms 8In Stock
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 85In Stock
Min.: 1
Mult.: 1
: 100

10 uF 50 VDC SMD/SMT 10 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 ESR=40Ohms Blk Resin 426In Stock
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.9 mm + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=25Ohms Blk Resin 800In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 220uF 20% D CASE ESR=25 170In Stock
Min.: 1
Mult.: 1
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 66In Stock
Min.: 1
Mult.: 1
: 100
No
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms
35.950On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

1 mF 10 VDC SMD/SMT 20 % 2917 70 mOhms 1 mA 1.9 mm - 55 C + 85 C 7343 H Case T523 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin
14.462On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

22 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 110 uA 2.9 mm - 55 C + 125 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm
5.474On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

4.7 uF 100 VDC SMD/SMT 20 % 2917 250 mOhms 47 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 330uF ESR 25mohm
11.893Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm
11.990On Order
Min.: 1
Mult.: 1
: 3.000

150 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 240 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA
16.000On Order
Min.: 1
Mult.: 1
: 4.000

47 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 164.5 uA 1.4 mm - 55 C + 105 C 7343 D15S Case TQS Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm
27.440On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm
31.237On Order
Min.: 1
Mult.: 1
: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Vishay / Polytech Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR
21.907On Order
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR
39.160On Order
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms
13.756On Order
Min.: 1
Mult.: 1
: 500

1 mF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms
8.400On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms
66.354On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=40mOhms
10.988On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

150 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 375 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=35mOhms
4.513On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 16 VDC SMD/SMT 20 % 2815 35 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms
52.273On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms
20.724On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 75 VDC SMD/SMT 20 % 2917 50 mOhms 75 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel