7343 Tantalum Capacitors - Polymer

Results: 4.520
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms 5.106In Stock
8.500Expected 10/29/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 3.085In Stock
16.000Expected 4/29/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 1.498In Stock
1.500Expected 12/28/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=30mOhms 4.411In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 30 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms 1.525In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms 12.175In Stock
10.500Expected 4/29/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms 1.390In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms 17.986In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms 4.332In Stock
3.000Expected 3/31/2027
Min.: 1
Mult.: 1
: 1.000

22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms 962In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms 1.502In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms 1.844In Stock
7.000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms 1.770In Stock
2.000Expected 11/24/2026
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms 12.528In Stock
19.000Expected 1/18/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms 6.561In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms 3.687In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms 3.816In Stock
27.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 2.755In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 2.000In Stock
2.000Expected 4/22/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms 7.198In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms 1.105In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1.299In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 1.992In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel