7343 Tantalum Capacitors - Polymer

Results: 4.520
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm 4.242In Stock
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 18mohm 2.644In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 2.907In Stock
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 18mohm 3.355In Stock
4.000Expected 5/3/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm 1.698In Stock
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 25V Case M1 1.167In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 550 uA 1.5 mm - 55 C + 105 C 7343 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150 220In Stock
Min.: 1
Mult.: 1
: 400

150 uF 30 VDC SMD/SMT 20 % 2917 150 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25 597In Stock
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70 220In Stock
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR 4.122In Stock
16.000Expected 5/19/2027
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR 1.873In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR 7.545In Stock
61.000On Order
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 6.3volts 20% D Case 25 Max.ESR 3.024In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% 70mohms maxESR 3.515In Stock
4.000Expected 6/28/2027
Min.: 1
Mult.: 1
: 800

22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR 27In Stock
9.600On Order
Min.: 1
Mult.: 1
: 400

150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63volts 20% 100mohms maxESR 1.804In Stock
2.000Expected 3/16/2027
Min.: 1
Mult.: 1
: 400

22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR 2.284In Stock
6.000Expected 4/15/2027
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR 576In Stock
1.200Expected 9/2/2026
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT 20 % 2917 20 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms 5.400In Stock
6.500Expected 6/8/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms 5.477In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 94.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms 3.010In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms 6.534In Stock
4.000Expected 6/8/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms 5.290In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=9mOhms 1.676In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 2.734In Stock
10.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel