7343 Tantalum Capacitors - Polymer

Results: 4.520
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 5.029In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500
No
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 500
No
470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% 1.560In Stock
6.000Expected 7/19/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 68uF 7343-20 20% ESR=70mOhms Hi Energy Hi Humidity 560In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

68 uF 35 VDC SMD/SMT 20 % 2917 70 mOhm 238 uA 1.9 mm - 55 C + 105 C 7343 T593 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm 6.537In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 6.844In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 2.315In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm 1.670In Stock
22.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 250 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=150mOhm Black Resi 899In Stock
500Expected 3/11/2027
Min.: 1
Mult.: 1
: 500

15 uF 50 VDC SMD/SMT 20 % 2917 150 mOhms 75 uA 2.9 mm - 55 C + 125 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm 2.515In Stock
6.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm 2.252In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF ESR=25mOhms 330uA 2917 20% 358In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm 772In Stock
1.000Expected 4/5/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

6.8 uF 75 VDC SMD/SMT 20 % 2917 120 mOhms 51 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm 1.000In Stock
4.800On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 400

10 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm 2.230In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm Black Resi 2.421In Stock
3.200On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm 1.021In Stock
1.200Expected 3/22/2027
Min.: 1
Mult.: 1
Max.: 1.600
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm 1.951In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 1.500

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 4.671In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm Black Resi 2.405In Stock
2.000Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm Black Resi 2.925In Stock
3.000Expected 4/22/2027
Min.: 1
Mult.: 1
: 1.000

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res 5.084In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm 4.895In Stock
4.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 1.000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi 1.690In Stock
4.000Expected 9/23/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm 453In Stock
800Expected 10/29/2026
Min.: 1
Mult.: 1
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel