3528 Tantalum Capacitors - Polymer

Results: 1.213
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=150mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

22 uF 20 VDC SMD/SMT 20 % 1210 150 mOhms 44 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

22 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 220uF 20% 1210 ESR=35mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 220uF 20% 1210 ESR=45mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1210 45 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 220uF 20% 1210 ESR=70mOhm Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1210 70 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm Black Res Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

3.3 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Non-Stocked
Min.: 8.000
Mult.: 8.000
: 8.000

470 nF 63 VDC SMD/SMT 20 % 1210 400 mOhms 3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 ESR=150mOhm Non-Stocked
Min.: 8.000
Mult.: 8.000
: 8.000

4.7 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm Non-Stocked
Min.: 8.000
Mult.: 8.000
: 8.000

680 nF 50 VDC SMD/SMT 20 % 1210 400 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm Non-Stocked
Min.: 8.000
Mult.: 8.000
: 8.000

680 nF 63 VDC SMD/SMT 20 % 1210 300 mOhms 4.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=90mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

6.8 uF 25 VDC SMD/SMT 20 % 1210 90 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 ESR=90mOhm Non-Stocked
Min.: 8.000
Mult.: 8.000
: 8.000

6.8 uF 25 VDC SMD/SMT 20 % 1210 90 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 ESR=150mOhm Non-Stocked
Min.: 8.000
Mult.: 8.000
: 8.000

6.8 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1210 ESR=70mOhm Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

68 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 27.2 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=70mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

150 uF 6 VDC SMD/SMT 20 % 1210 70 mOhms 90 uA 1.5 mm - 55 C + 105 C 3528 TCJ Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

150 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 94.5 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 7.500
Mult.: 2.500
: 2.500

33 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 52.8 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=100mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 7.500
Mult.: 2.500
: 2.500

68 uF 6.3 VDC SMD/SMT 20 % 1210 100 mOhms 42.8 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.500

100 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 63 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=200mOhm Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 60 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=120mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

47 uF 6.3 VDC SMD/SMT 20 % 1210 120 mOhms 28.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1210 ESR=80mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

47 uF 4 VDC SMD/SMT 20 % 1210 80 mOhms 18.8 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=80mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 7.500
Mult.: 2.500
: 2.500

47 uF 6.3 VDC SMD/SMT 20 % 1210 80 mOhms 29.6 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=100mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

6.8 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 17 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.500

6.8 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 17 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel