3528 Tantalum Capacitors - Polymer

Results: 1.213
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm 2.042In Stock
Min.: 1
Mult.: 1
: 2.000

470 nF 63 VDC SMD/SMT 20 % 1305 400 mOhms 3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=100mOhm 2.118In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm 844In Stock
2.000Expected 4/15/2027
Min.: 1
Mult.: 1
: 2.000

680 nF 50 VDC SMD/SMT 20 % 1210 400 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm 1.679In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

680 nF 63 VDC SMD/SMT 20 % 1210 300 mOhms 4.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=100mOhm Black Resi 1.494In Stock
2.500Expected 1/12/2027
Min.: 1
Mult.: 1
: 2.500

47 uF 10 VDC SMD/SMT 20 % 1210 100 mOhms 47 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ESR=150mOhm 135In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

10 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 16 uA 1.2 mm - 55 C + 125 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=150mOhm 205In Stock
Min.: 1
Mult.: 1
: 2.500

22 uF 6.3 VDC SMD/SMT 20 % 1210 150 mOhms 13.9 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm 55In Stock
Min.: 1
Mult.: 1
: 2.500

4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP 167In Stock
2.000Expected 4/15/2027
Min.: 1
Mult.: 1
: 2.000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 33uF ESR 70mohm 51In Stock
6.000On Order
Min.: 1
Mult.: 1
: 2.000

33 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA 199In Stock
6.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 2.000

47 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA 192In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

22 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 2.177In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm 2.623In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 20In Stock
4.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1210 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm 1.311In Stock
2.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.000

270 uF 2 VDC SMD/SMT 20 % 1210 9 mOhms 54 uA 1.9 mm - 55 C + 85 C 3528 B2S Case TPSF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm 76In Stock
4.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.000

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4volts 68uF ESR 70mohm 280In Stock
Min.: 1
Mult.: 1
: 2.000

68 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm 64In Stock
2.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm 2.477In Stock
Min.: 1
Mult.: 1
: 2.000

68 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 42.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 45mOhm 870In Stock
2.000Expected 2/1/2027
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms 1.927In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm 2.111In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 2.000

120 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 977In Stock
2.000Expected 3/22/2027
Min.: 1
Mult.: 1
: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1210 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 8volts 100uF ESR 35mohm 26In Stock
22.000On Order
Min.: 1
Mult.: 1
: 2.000

100 uF 8 VDC SMD/SMT 20 % 1210 35 mOhms 80 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel