Tantalum Capacitors - Polymer

Results: 7.133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=100mOhm Black Resi 1.494In Stock
2.500Expected 1/12/2027
Min.: 1
Mult.: 1
: 2.500

47 uF 10 VDC SMD/SMT 20 % 1210 100 mOhms 47 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 708In Stock
Min.: 1
Mult.: 1
: 3.000

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 N Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm 43In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm Black Resin 1.188In Stock
10.000Expected 3/15/2027
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 438In Stock
40.000On Order
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 R Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ESR=150mOhm 122In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

10 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 16 uA 1.2 mm - 55 C + 125 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=150mOhm 205In Stock
Min.: 1
Mult.: 1
: 2.500

22 uF 6.3 VDC SMD/SMT 20 % 1210 150 mOhms 13.9 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 220uF 20% 2924 E SR=70mOhm Black Resi 39In Stock
2.400On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 400

220 uF 20 VDC SMD/SMT 20 % 2924 70 mOhms 440 uA 4.1 mm - 55 C + 105 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm 55In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm 711In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm Black Resin 114In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin 350In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm 934In Stock
1.000Expected 10/1/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2 mm - 55 C + 125 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin 994In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm 10In Stock
1.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 70In Stock
2.000Expected 12/31/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm 2.965In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm 95In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm Black Resi 2.869In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm 979In Stock
1.000Expected 2/18/2027
Min.: 1
Mult.: 1
: 1.000

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm 45In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi 535In Stock
1.000Expected 3/11/2027
Min.: 1
Mult.: 1
: 1.000

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm 986In Stock
1.000Expected 11/4/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm Black Resin 274In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=25mOhm 27In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel