Tantalum Capacitors - Polymer

Results: 7.133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms 4.496In Stock
4.000Expected 4/1/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms 1.631In Stock
7.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=90mOhms 1.677In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms 2.148In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

15 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms 1.889In Stock
Min.: 1
Mult.: 1
: 2.000

15 uF 75 VDC SMD/SMT 20 % 2917 35 mOhms 112.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16Vol 330uF 2912 20% ESR=25mOhms 659In Stock
1.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 2924 20% ESR=70mOhms 872In Stock
1.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

470 uF 10 VDC SMD/SMT 20 % 2924 70 mOhms 470 uA 1.5 mm - 55 C + 85 C 7360 J Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2924 20% ESR=70mOhms 362In Stock
Min.: 1
Mult.: 1
: 1.000

680 uF 6.3 VDC SMD/SMT 20 % 2924 70 mOhms 428.4 uA 1.5 mm - 55 C + 85 C 7360 J Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=70mOhms 1.022In Stock
21.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

68 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 238 uA - 55 C + 105 C 7343 V Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 1.666In Stock
3.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm 1.954In Stock
2.500Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 2.999In Stock
4.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=25mOhms 1.290In Stock
2.000Expected 4/22/2027
Min.: 1
Mult.: 1
: 500

680 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 204 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms 3.603In Stock
33.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=200mohms 4.779In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms 15.025In Stock
24.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

47 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 47 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1263 20% ESR=150mOhms 8.606In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.1 mm - 55 C + 105 C 3216 S Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms 5.031In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

22 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 13.9 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms 2.822In Stock
18.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms 2.499In Stock
3.000Expected 4/13/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms 524In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms 1.237In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 396In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=6mOhms 1.980In Stock
Min.: 1
Mult.: 1
: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms 2.443In Stock
2.000Expected 6/10/2027
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel