Tantalum Capacitors - Polymer

Results: 7.133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re 6.982In Stock
Min.: 1
Mult.: 1
: 2.000

470 nF 63 VDC SMD/SMT 20 % 1210 400 mOhms 3 uA 2.1 mm - 55 C + 105 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm 21.313In Stock
30.000Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm 12.351In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

47 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 E SR=70mOhm 4.701In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

68 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm 6.537In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 6.844In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 2.315In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm 2.642In Stock
20.050On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 250 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=150mOhm Black Resi 894In Stock
500Expected 3/11/2027
Min.: 1
Mult.: 1
: 500

15 uF 50 VDC SMD/SMT 20 % 2917 150 mOhms 75 uA 2.9 mm - 55 C + 125 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm 2.515In Stock
6.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm 2.240In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm 772In Stock
1.000Expected 4/5/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

6.8 uF 75 VDC SMD/SMT 20 % 2917 120 mOhms 51 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm 354In Stock
4.800On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 400

10 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm 2.230In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm Black Resi 2.421In Stock
3.200On Order
Min.: 1
Mult.: 1
Max.: 1.600
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm 1.021In Stock
1.200Expected 3/22/2027
Min.: 1
Mult.: 1
Max.: 1.600
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm 1.951In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 1.500

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2924 E SR=70mOhm Black Resi 601In Stock
400Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 250 uA 4.1 mm - 55 C + 125 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 4.665In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm Black Resi 2.399In Stock
2.000Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm Black Resi 2.925In Stock
3.000Expected 4/22/2027
Min.: 1
Mult.: 1
: 1.000

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res 5.074In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm 4.895In Stock
4.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 1.000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi 1.548In Stock
4.000Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm 453In Stock
800Expected 10/29/2026
Min.: 1
Mult.: 1
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel