Tantalum Capacitors - Polymer

Results: 7.133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% -55 +/- 125C ESR=80mOhms 41In Stock
600Expected 10/13/2026
Min.: 1
Mult.: 1
: 100
100 uF 10 VDC SMD/SMT 10 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 894In Stock
Min.: 1
Mult.: 1
Max.: 400
: 100
No
22 uF 25 VDC SMD/SMT 10 % 2917 75 mOhms 55 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 8.532In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=40mOhm 1.799In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 35V 20% ESR150 7343-15 4.560In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 Z Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2.792In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

1 mF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 250 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8.475In Stock
Min.: 1
Mult.: 1
: 3.000

100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.8 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 45 Max. ESR 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5.801In Stock
Min.: 1
Mult.: 1
: 3.000

33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 450In Stock
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms 4.518In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 10 VDC SMD/SMT 20 % 1311 25 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 4.354In Stock
Min.: 1
Mult.: 1
: 3.000

33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 1.813In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 5.588In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 5.784In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms 790In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 1.302In Stock
Min.: 1
Mult.: 1
: 100

120 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 3.822In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 50 VDC SMD/SMT 20 % 1311 150 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 4.709In Stock
Min.: 1
Mult.: 1
: 2.000

3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 90In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7.779In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 503In Stock
Min.: 1
Mult.: 1
: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm 2.172In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 3.217In Stock
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR 530In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 10 VDC SMD/SMT 20 % 2924 55 mOhms 330 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel