Tantalum Capacitors - Polymer

Results: 7.133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 2817 HRA Multi-Anode 5In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 5 mOhms 208 uA 3.8 mm - 55 C + 125 C 7343 Y Code T541 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3volts 1500uF 20% 20% ESR=8mOhms 75In Stock
300Expected 2/11/2027
Min.: 1
Mult.: 1
Max.: 200
: 100
No
1.5 mF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms 98In Stock
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 327In Stock
1.600On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 555In Stock
Min.: 1
Mult.: 1
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms 1.729In Stock
Min.: 1
Mult.: 1
: 2.000
No
100 uF 6.3 VDC SMD/SMT 20 % 1311 15 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 868In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20% 447In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=40mOhms 1.953In Stock
2.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000
No
100 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=7mOhms 574In Stock
Min.: 1
Mult.: 1
: 1.000
No
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms 20In Stock
Min.: 1
Mult.: 1
No
100 uF 60 VDC Axial 20 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 10volts 150uF 20% D CASE ESR=25 398In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1.036In Stock
Min.: 1
Mult.: 1
: 2.000
No
22 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% ESR=35mOhms 2.054In Stock
Min.: 1
Mult.: 1
: 2.000
No
47 uF 10 VDC SMD/SMT 20 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 323In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms 181In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 16 VDC SMD/SMT 10 % 2917 65 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 100mOhms 814In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
KYOCERA AVX TCMV106M100R0050E
KYOCERA AVX Tantalum Capacitors - Polymer TPM 1In Stock
800Expected 3/11/2027
Min.: 1
Mult.: 1
: 400

10 uF 100 VDC SMD/SMT 20 % 2924 50 mOhms 100 uA 3.8 mm - 55 C + 125 C 7361 V Case TCM Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 641In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms 275In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
Vishay T55P106M010C0200
Vishay Tantalum Capacitors - Polymer T55P106M010C0200 219In Stock
6.000Expected 4/12/2027
Min.: 1
Mult.: 1
10 uF 10 VDC SMD/SMT 20 % 0805 1.2 mm - 55 C + 105 C 2012
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 30 Max. ESR 2.071In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1411 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms 645In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 68 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms 724In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel