Tantalum Capacitors - Polymer

Results: 7.133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay T55B105M063C0200
Vishay Tantalum Capacitors - Polymer T55B105M063C0200 1.516In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 6.3 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55B336M016C0070
Vishay Tantalum Capacitors - Polymer T55B336M016C0070 2.547In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC SMD/SMT 20 % 1411 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55B106M035C0150
Vishay Tantalum Capacitors - Polymer T55B106M035C0150 1.559In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55V336M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V336M020C0040 800In Stock
Min.: 1
Mult.: 1

33 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
Vishay T55B225M050C0200
Vishay Tantalum Capacitors - Polymer T55B225M050C0200 1.870In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 11 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55V226M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V226M020C0040 459In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
Vishay T55D156M050C0090
Vishay Tantalum Capacitors - Polymer T55D156M050C0090 492In Stock
Min.: 1
Mult.: 1

15 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 75 uA 1.9 mm - 55 C + 105 C 7343 D Case T55
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=70mOhms 1.750In Stock
Min.: 1
Mult.: 1
: 2.000
No
33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms 6In Stock
Min.: 1
Mult.: 1
: 1.000
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms 22In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 6 VDC SMD/SMT 20 % 1210 80 mOhms 28.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 47In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 139In Stock
500Expected 2/12/2027
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 40mohm 734328 POSCAP 1.063In Stock
Min.: 1
Mult.: 1
: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TH Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Min.: 1
Mult.: 1
: 500
No
4.7 uF SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms 380In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms 58In Stock
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 9In Stock
900Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 618In Stock
Min.: 1
Mult.: 1
: 2.000
No
33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms 35In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR 42In Stock
Min.: 1
Mult.: 1
: 400
No
470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=80mOhms 25In Stock
Min.: 1
Mult.: 1
: 500
No
15 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 37.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 465In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms 600In Stock
Min.: 1
Mult.: 1
: 1.000
No
330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60volts 20uF 20% 17In Stock
Min.: 1
Mult.: 1
No
20 uF 60 VDC Axial 20 % 200 mOhms 120 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 77In Stock
Min.: 1
Mult.: 1
: 500
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel