SP-Cap Aluminium Organic Polymer Capacitors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

270 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded LT Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt Non-Stocked Lead-Time 33 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 7.5 A - 55 C + 105 C 1 mm Molded SR Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

180 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 7.5 A - 55 C + 105 C 1 mm Molded SR Reel

Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 3.500

180 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1 mm Molded SR Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uF 4.0volt Non-Stocked Lead-Time 33 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

120 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded SR Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

180 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded SS Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2VDC 20% Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

180 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 4.0volt Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

270 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded SX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2VDC 4.5mOhm SP Polymer Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

390 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded SX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2VDC 6mOhm SP Polymer Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3.500

390 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

150 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

180 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2.5VDC 7mOhm SP Polymer Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

270 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded SX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3.5 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 6.3volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.500

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 390uF 20% 4.5mOhm 8500mArms Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

JX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 150uF 20% 15mOhm 5100mArms Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

JX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 20% 15mOhm 5100mArms Non-Stocked Lead-Time 43 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

JX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 20% 15mOhm 5100mArms Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3.500

JX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 120uF 20% 15mOhm 5100mArms Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3.500

JX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 10volt Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3.500

47 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel