Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2.830
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 237In Stock
1.000Expected 8/31/2026
Min.: 1
Mult.: 1
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in)
Chemi-Con Aluminium Organic Polymer Capacitors 956In Stock
Min.: 1
Mult.: 1
Radial 680 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 11.5 mm (0.453 in)
Chemi-Con Aluminium Organic Polymer Capacitors 25V 180uF 20% Tol. 164In Stock
1.000Expected 9/3/2026
Min.: 1
Mult.: 1

Radial 180 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 330uF 20% Tol. 118In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 390uF 0.2 833In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 82uF 20% Tol. 1.454In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 363In Stock
2.000Expected 8/31/2026
Min.: 1
Mult.: 1
Radial 100 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 8 mm (0.315 in)
Chemi-Con Aluminium Organic Polymer Capacitors 892In Stock
Min.: 1
Mult.: 1
Radial 220 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in)
Chemi-Con Aluminium Organic Polymer Capacitors 767In Stock
Min.: 1
Mult.: 1
Radial 470 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 11.5 mm (0.453 in)
Chemi-Con Aluminium Organic Polymer Capacitors 638In Stock
Min.: 1
Mult.: 1
Radial 560 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 16 mm (0.63 in)
Chemi-Con Aluminium Organic Polymer Capacitors 84In Stock
Min.: 1
Mult.: 1
Radial 120 uF 20 % 35 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in)
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 0.2 869In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3V 798In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in)
Chemi-Con Aluminium Organic Polymer Capacitors 404In Stock
Min.: 1
Mult.: 1
Radial 470 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12.5 mm (0.492 in)
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 928In Stock
2.000Expected 9/24/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 17 mOhms 12.5 mm (0.492 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 500In Stock
Min.: 1
Mult.: 1
Radial 120 uF 20 % 63 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in)
Chemi-Con Aluminium Organic Polymer Capacitors 987In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in)
Nichicon Aluminium Organic Polymer Capacitors 680uF 4 Volts 20% AEC-Q200 360In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 1.944In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 58In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 146In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 68uF 10V 20% AEC-Q200 61In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 68 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200 382In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 10.5 mm (0.413 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% AEC-Q200 284In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 10.5 mm (0.413 in) AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 180uF 16V 20% 105o AEC-Q200 147In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) AEC-Q200 Ammo Pack