SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11.937
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4200mA 381In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 11 mOhms 9.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 680uF 20% 6200mA 410In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 105 C 9 mOhms 5.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3900mA 624In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 7.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 82uF 20% 3750mA 932In Stock
1.000Expected 7/29/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 5.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 861In Stock
800Expected 7/8/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 180In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% Anti-Vibration AEC-Q200 268In Stock
1.000Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 560uF 4600mA 20% AEC-Q200 778In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 560uF 4600mA 20% Anti-Vibration AEC-Q200 251In Stock
1.000Expected 10/19/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 730In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% Anti-Vibration AEC-Q200 367In Stock
500Expected 12/7/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1.449In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 150 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1.000In Stock
1.000Expected 1/3/2028
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 150 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF 135C ESR=11mOhms Hybrid AEC-Q200 670In Stock
3.000Expected 5/7/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 135 C 11 mOhms 16.5 mm (0.65 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 3.612In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.996In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.884In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% 6.000In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 4.935In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.977In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.950In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% 2.400In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% 6.000In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% 5.977In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% 5.995In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel