SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11.936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 865In Stock
Min.: 1
Mult.: 1
: 900
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.7 mm (0.303 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 418In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 390uF 2.5 Volts 20% AEC-Q200 986In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2V 680uF 20% Tol. 1.599In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 12 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 970In Stock
Min.: 1
Mult.: 1

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 16V 270uF 105C AEC-Q200 233In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 994In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 500 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 6.7 mm (0.264 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 795In Stock
1.000Expected 11/27/2026
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1.839In Stock
1.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 24 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 560uF 20% Tol. 965In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 1In Stock
2.000Expected 10/19/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF AEC-Q200 786In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 56uF AEC-Q200 397In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 5.5 mm (0.217 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 20 Volts 20% AEC-Q200 5In Stock
400Expected 11/12/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 180UF 50V ESR=19 259In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF AEC-Q200 167In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 801In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 12UF 63V 20% 700In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 12 uF 20 % 63 VDC - 55 C + 105 C 38 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 1.006In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF AEC-Q200 171In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.2 mF 20 % 4 VDC - 55 C + 105 C 17 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=27 486In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 27 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 118In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 33 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 410In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 56In Stock
2.000Expected 8/28/2026
Min.: 1
Mult.: 1

SMD/SMT 330 uF 20 % 25 VDC - 40 C + 125 C 10.5 mm (0.413 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 16volts 39uF AEC-Q200 384In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 31 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel