SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11.936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=70mOhms 592In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120UF 50V ESR=25 1.294In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 25 mOhms 12 mm (0.472 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 82uf 20% chip type, polymer, long life. 4.606In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=9 mOhms 779In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=7mOhms 2.200In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 33uF 1380 20% ESR=70mOhms AEC-Q200 1.996In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 150 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 678In Stock
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 435In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR 472In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% AEC-Q200 32In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200 423In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 888In Stock
Min.: 1
Mult.: 1
: 900
SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 700In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 4.2 mm (0.165 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 100uF 5X6 679In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 5.8 mm (0.228 in) 5.3 mm (0.209 in) 5.3 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 330uF 10X7.7 458In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 100uF AEC-Q200 489In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200 348In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF AEC-Q200 980In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% chip type, polymer, high temp. 280In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 24 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 25V ESR=20 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 39UF 80V ESR=35 74In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 80 VDC - 55 C + 135 C 35 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 560uF AEC-Q200 42In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 25 Volts 20% AEC-Q200 24In Stock
1.000Expected 8/20/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 2.5Volts 20% 846In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.7 mm (0.224 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 633In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel