Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1.257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 180uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
270 uF 16 VDC Radial Aluminum Polymer Capacitors 5000 Hours 20 % - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 330uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
470 uF 16 VDC Radial Aluminum Polymer Capacitors 5000 Hours 20 % - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

470 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 6.1 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16V 20% High Capacitance Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600
680 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 6.1 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 20V 390uf 20% Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000

390 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 20V 680uf 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

680 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
180 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.65 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
220 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.65 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 33uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000

33 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 25V 330uf 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

330 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600
390 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 25V 390uf 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

390 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 68uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000

68 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
39 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.4 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 68uF 20% 50V High Capacitance Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

68 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.7 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 33uF 63 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000

33 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 26 mOhms 2.3 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600
39 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.6 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 56uF 63 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

56 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.6 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 150uF 16V 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
47 uF 35 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.6 A - 55 C + 105 C Can RNU Bulk