Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1.257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 1200uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

1.2 mF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.6 A - 55 C + 105 C 13 mm 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 20% 4V AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

270 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 270uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

270 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.2 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 390uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

390 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.3 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
560 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 560uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
680 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
820 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 220uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

220 uF 6.3 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

330 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.3 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
680 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10volts 100uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

100 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.9 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

150 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.9 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
270 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
470 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10volts 560uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

560 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.9 A - 55 C + 105 C 13 mm 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 680uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

680 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 13 mm 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 180uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

180 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 5 A - 55 C + 105 C 12 mm 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
270 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
470 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 120uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

120 uF 20 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.8 A - 55 C + 105 C 10 mm 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20volts 39uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000

39 uF 20 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 2 A - 55 C + 105 C 7 mm 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20volts 47uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000

47 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20volts 56uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

56 uF 20 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 2.4 A - 55 C + 105 C 8 mm 10 mm Can AEC-Q200 Bulk