Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1.257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

470 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hours 20 % 16 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 560uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 200

560 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hours 20 % 16 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 560uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 12.000
Mult.: 1.000

560 uF 6.3 VDC Radial Aluminum Polymer Capacitors 5000 Hours 20 % - 55 C + 105 C Can UER Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 6.8uF 160 Volts 20% POLYMER/IC Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

6.8 uF 160 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 130 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 68uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

68 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hours 20 % 30 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 68uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

68 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 82uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 500

82 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 27 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 82uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 3.200
Mult.: 200

82 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 82uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

82 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 82uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

82 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 820uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 500

820 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hours 20 % - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 820 uF 16V POLYMER/IC Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

820 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hours 20 % 13 mOhms 4.65 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 820uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 200

820 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hours 20 % 12 mOhms - 55 C + 125 C Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
1 mF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 1200uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

1.2 mF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.3 A - 55 C + 105 C 13 mm 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 1500uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

1.5 mF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.5 A - 55 C + 105 C 13 mm 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000

1.5 mF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 330uF 2.5V 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

330 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 390uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

390 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.2 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
560 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 560uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

560 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 9 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 680uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 4.8 A - 55 C + 105 C 9 mm 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 680uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 5.7 A - 55 C + 105 C 12 mm 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
820 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % - 55 C + 105 C Can Bulk