Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1.257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 250

180 uF 63 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 13 mOhms 5.5 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

220 uF 50 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4.9 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 470uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

470 uF 35 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 15 mOhms 4.3 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 820uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 250

820 uF 25 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 15 mOhms 4.3 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 820uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 250

820 uF 25 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4.3 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1.2 mF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1.2 mF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1600uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1.6 mF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 8.5 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1600uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1.6 mF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 8.5 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1600uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1.6 mF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 8.5 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1700uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1.7 mF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1700uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1.7 mF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

2.2 mF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

2.2 mF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1 mF 35 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1 mF 35 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1 mF 35 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1.4 mF 35 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1.4 mF 35 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 780uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

780 uF 35 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1 mF 35 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1 mF 35 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms THT Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

18 uF 100 VDC Radial 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 730 mA - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1.000
Mult.: 1.000

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk