Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1.257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 390uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
390 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.78 A - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 390uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
390 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.78 A - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 56uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
56 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.4 A - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 56uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
56 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.4 A - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 120uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
120 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1.6 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 120uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
120 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1.6 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 270uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 4.000
Mult.: 400
270 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.75 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 270uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
270 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.75 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 68uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
68 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 1.65 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 68uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
68 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 1.65 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
150 uF 50 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.9 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
150 uF 50 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.9 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 270uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
270 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 2.1 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 270uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
270 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 2.1 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
330 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 2.2 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 56uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
56 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 56uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
56 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
560 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 2.1 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
560 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 2.1 A - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 4.000
Mult.: 400

560 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3.3 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 270uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 250

270 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3.7 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 150uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

150 uF 63 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms 5.5 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 150uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 250

150 uF 63 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms 5.5 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 250

180 uF 63 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 13 mOhms 5.5 A - 55 C + 150 C 10 mm Can A7C5 AEC-Q200 Bulk