Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1.257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3 Volt
3.500Expected 9/28/2026
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2
1.999Expected 8/31/2026
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2
1.000Expected 8/31/2026
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20000 Hour 20 % 11 mOhms 5.08 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 330uF 0.2
998Expected 9/3/2026
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 13 mOhms 4.7 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2
1.590On Order
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20000 Hour 20 % 11 mOhms 5.4 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 560uF 20% Tol.
1.996On Order
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSG Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200
815Expected 1/1/2027
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16volts 330uF AEC-Q200
202Expected 1/1/2027
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20volts 22uF AEC-Q200 3In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 22uF 25 Volts 20% AEC-Q200
1.999Expected 10/26/2026
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=16 mOhms 1.000Stock Available
Min.: 500
Mult.: 500

680 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A758 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 16 Volt 1.000Stock Available
Min.: 1.000
Mult.: 1.000

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 100uF 1.000Stock Available
Min.: 1.000
Mult.: 1.000

100 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 390uF 20% ESR=16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 35 Weeks
Min.: 4.000
Mult.: 400

390 uF 35 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can A7D2 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% ESR= 16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 35 Weeks
Min.: 4.000
Mult.: 400

560 uF 25 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can A7D2 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1000uF RAD 2KHr ESR=12 mOhms Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Max.: 1.000

1 mF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.7 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 10.000
Mult.: 500

470 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

560 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 820uF RAD 2KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

820 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1800uF RAD 2KHr ESR=10 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 250

1.8 mF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 7 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.42 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 500

1.2 mF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.9 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 500

680 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 500

680 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.5 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 560uF RAD 5KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 8.000
Mult.: 1.000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms - 55 C + 105 C 6.3 mm Can A758 Bulk