B Case 20 % Tantalum Capacitors - Polymer

Results: 1.027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay T55B225M035C0200
Vishay Tantalum Capacitors - Polymer T55B225M035C0200 Non-Stocked
Min.: 2.000
Mult.: 2.000
2.2 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55B475M035C0200
Vishay Tantalum Capacitors - Polymer T55B475M035C0200 Non-Stocked Lead-Time 50 Weeks
Min.: 2.000
Mult.: 2.000
4.7 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 16.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T55