+ 105 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 7.739
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 11.845In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% 70mohms maxESR 3.515In Stock
4.000Expected 6/28/2027
Min.: 1
Mult.: 1
: 800

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR 12.233In Stock
64.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.85 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR 16.580In Stock
4.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR 7.401In Stock
9.600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 75 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63volts 20% 100mohms maxESR 1.804In Stock
2.000Expected 3/16/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR 2.284In Stock
6.000Expected 4/15/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 20mohms maxESR 576In Stock
1.200Expected 9/2/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=18 mOhms 1.701In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 2KHr ESR=40 mOhms 14.248In Stock
Min.: 1
Mult.: 1
Max.: 4.000

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=15 mOhms 18.744In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 11 mm (0.433 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=20 mOhms 5.674In Stock
Min.: 1
Mult.: 1
Max.: 2.000

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 270uF RAD 2KHr ESR=18 mOhms 8.673In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 270 uF 20 % 50 VDC - 55 C + 105 C 18 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 470uF RAD 2KHr ESR=18 mOhms 8.289In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 470 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms 4.842In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 2.2 mF 20 % 16 VDC - 55 C + 105 C 10 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 330uF RAD 2KHr ESR=20 mOhms 5.844In Stock
3.750Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 1.000

Radial 330 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms 8.000In Stock
16.500Expected 9/22/2026
Min.: 1
Mult.: 1

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms 12.910In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 150uF SMD 2KHr ESR=27 mOhms 10.456In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 7 mm (0.276 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 390uF SMD 2KHr ESR=16 mOhms 4.403In Stock
6.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms 16.029In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 33uF SMD 2KHr ESR=42 mOhms 2.335In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 42 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 47uF SMD 2KHr ESR=29 mOhms 3.302In Stock
12.000Expected 4/16/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=27 mOhms 3.765In Stock
3.600Expected 3/22/2027
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms 4.445In Stock
Min.: 1
Mult.: 1
Max.: 1.600
: 400

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 29 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel