5000 Hour Aluminium Organic Polymer Capacitors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 820uF 5mA Life5000Hrs ESR=22mOhms 20% +105C Can 5.976In Stock
Min.: 1
Mult.: 1
: 600

820 uF 35 VDC Radial 18 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.1 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 10uF 20% THT Radial -55/+105C 1.892In Stock
Min.: 1
Mult.: 1
: 1.500

10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 100 mOhms 1.06 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 5.328In Stock
Min.: 1
Mult.: 1
Max.: 200

220 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 6.036In Stock
Min.: 1
Mult.: 1
Max.: 200

1000 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 23.705In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 10uF Life5000Hrs 20% +105C Can 3.448In Stock
Min.: 1
Mult.: 1
: 1.500

10 uF 50 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.09 Ohms 900 mA - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 2.839In Stock
Min.: 1
Mult.: 1
: 1.500

100 uF 6.3 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.024 Ohms 2.4 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 22uF Life5000Hrs 20% +105C Can 2.767In Stock
Min.: 1
Mult.: 1
: 1.500

22 uF 35 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.07 Ohms 1.45 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1.766In Stock
1.500Expected 2/4/2027
Min.: 1
Mult.: 1
: 1.500

47 uF 25 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.04 Ohms 1.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF Life ESR=15mOhms 20% 7.303In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC 8 mm Aluminum Polymer Capacitors 5000 Hour 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm RPA Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 2.488In Stock
1.500Expected 1/12/2027
Min.: 1
Mult.: 1
: 1.500

100 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can 2.860In Stock
Min.: 1
Mult.: 1
: 1.500

220 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 2.943In Stock
Min.: 1
Mult.: 1
: 1.500

330 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 2.990In Stock
Min.: 1
Mult.: 1
: 1.500

68 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.06 Ohms 1.52 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF Life ESR=30mOhms 20% 6.678In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC 9 mm Aluminum Polymer Capacitors 5000 Hour 0.03 Ohms 2.5 A - 55 C + 105 C 6.3 mm RPA Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 2.585In Stock
Min.: 1
Mult.: 1
: 1.500

100 uF 25 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 2.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 1.682In Stock
Min.: 1
Mult.: 1
: 1.000

120 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 2.1 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1.924In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.032 Ohms 2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can 1.965In Stock
Min.: 1
Mult.: 1
: 1.000

1000 uF 6.3 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.012 Ohms 5 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 150uF Life5000Hrs 20% +105C Can 1.968In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.026 Ohms 2.8 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 523In Stock
Min.: 1
Mult.: 1
: 600

100 uF 50 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.032 Ohms 2.35 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can 1.148In Stock
Min.: 1
Mult.: 1
: 600

1000 uF 10 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 4.8 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can 1.080In Stock
Min.: 1
Mult.: 1
: 600

220 uF 35 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 3.05 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 1.190In Stock
Min.: 1
Mult.: 1
: 600

330 uF 25 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 3.85 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can 1.180In Stock
Min.: 1
Mult.: 1
: 600

680 uF 16 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 5.1 A - 55 C + 105 C 10 mm Can RPA Ammo Pack