5000 Hour Aluminium Organic Polymer Capacitors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 22uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 21.172In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 50 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.044 Ohms 1.7 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 47uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 18.653In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 35 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.055 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 700uA Life5000Hrs ESR=55mOhms 20% +105C Can 16.626In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.055 Ohms 2.1 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=16mOhms 20% +105C Can 21.256In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.016 Ohms 2.8 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 500uA Life5000Hrs ESR=16mOhms 20% +105C Can 20.494In Stock
Min.: 1
Mult.: 1
: 2.000

330 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.016 Ohms 3.6 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 500uA Life5000Hrs ESR=38mOhms 20% +105C Can 19.647In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.038 Ohms 1.8 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 940uA Life5000Hrs ESR=22mOhms 20% +105C Can 20.030In Stock
Min.: 1
Mult.: 1
: 2.000

470 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.1 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 4.7uF 500uA Life5000Hrs ESR=132mOhms 20% +105C Can 21.386In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 100 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.132 Ohms 1.2 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 47uF 592uA Life5000Hrs ESR=33mOhms 20% +105C Can 13.276In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 63 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.7 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 820uF 1.033mA Life5000Hrs ESR=22mOhms 20% +105C Can 14.222In Stock
Min.: 1
Mult.: 1
: 2.000

820 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 4.5 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 470uF 1.504mA Life5000Hrs ESR=16mOhms 20% +105C Can 21.837In Stock
Min.: 1
Mult.: 1
: 2.000

470 uF 16 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.016 Ohms 2.8 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 56uF 706uA Life5000Hrs ESR=33mOhms 20% +105C Can 4.958In Stock
Min.: 1
Mult.: 1
: 950

56 uF 63 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 1mA Life5000Hrs ESR=33mOhms 20% +105C Can 8.634In Stock
Min.: 1
Mult.: 1
: 950

100 uF 50 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 2 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 1.89mA Life5000Hrs ESR=11mOhms 20% +105C Can 8.416In Stock
Min.: 1
Mult.: 1
: 950

1500 uF 6.3 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 4.8 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 1.1mA Life5000Hrs ESR=22mOhms 20% +105C Can 9.227In Stock
Min.: 1
Mult.: 1
: 950

220 uF 25 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 1.54mA Life5000Hrs ESR=44mOhms 20% +105C Can 7.346In Stock
Min.: 1
Mult.: 1
: 950

220 uF 35 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.044 Ohms 2.5 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 1.65mA Life5000Hrs ESR=22mOhms 20% +105C Can 10.027In Stock
Min.: 1
Mult.: 1
: 950

330 uF 25 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2.35mA Life5000Hrs ESR=22mOhms 20% +105C Can 8.336In Stock
Min.: 1
Mult.: 1
: 950

470 uF 25 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 2.176uA Life5000Hrs ESR=16mOhms 20% +105C Can 9.177In Stock
Min.: 1
Mult.: 1
: 950

680 uF 16 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.016 Ohms 3 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2.772mA Life5000Hrs ESR=11mOhms 20% +105C Can 7.007In Stock
Min.: 1
Mult.: 1
: 950

2200 uF 6.3 VDC Radial 14 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 5.1 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 150uF 1.89mA Life5000Hrs ESR=33mOhms 20% +105C Can 5.436In Stock
Min.: 1
Mult.: 1
: 600

150 uF 63 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 2.2 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 270uF 2.7mA Life5000Hrs ESR=22mOhms 20% +105C Can 4.414In Stock
Min.: 1
Mult.: 1
: 600

270 uF 50 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 470uF 3.29mA Life5000Hrs ESR=22mOhms 20% +105C Can 5.098In Stock
Min.: 1
Mult.: 1
: 600

470 uF 35 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.8 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 100uF 1.6mA Life5000Hrs ESR=38mOhms 20% +105C Can 7.455In Stock
1.800Expected 9/18/2026
Min.: 1
Mult.: 1
: 600

100 uF 80 VDC Radial 14 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.038 Ohms 1.8 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 3300uF 4.158mA Life5000Hrs ESR=11mOhms 20% +105C Can 5.486In Stock
Min.: 1
Mult.: 1
: 600

3300 uF 6.3 VDC Radial 14 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 5.3 A - 55 C + 105 C 10 mm Can RPF Ammo Pack