5000 Hour Aluminium Organic Polymer Capacitors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can 467In Stock
Min.: 1
Mult.: 1
: 400

1200 uF 10 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 5.1 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volt 15uF 15mOhms 5x4.5mm OS-CON 4.892In Stock
Min.: 1
Mult.: 1
: 2.500

15 uF 25 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 560uF 3.7A 448uA Life5000Hrs ESR=18mOhms 20% +105C Can 497In Stock
Min.: 1
Mult.: 1
: 500

560 uF 4 VDC SMD/SMT 7 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.018 Ohms 3.7 A - 55 C + 105 C 7 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 3.2A 1.89mA Life5000Hrs ESR=40mOhms 20% +105C Can 70In Stock
Min.: 1
Mult.: 1
: 400

270 uF 35 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.04 Ohms 3.2 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can 760In Stock
Min.: 1
Mult.: 1
: 400

220 uF 25 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 3.9 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can 1.288In Stock
Min.: 1
Mult.: 1
: 400

680 uF 10 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.025 Ohms 4.15 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 4.25A 1.26mA Life5000Hrs ESR=20mOhms 20% +105C Can 455In Stock
800Expected 1/28/2027
Min.: 1
Mult.: 1
: 400

1000 uF 6.3 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 4.25 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 180uF 2.95A 1.8mA Life5000Hrs ESR=26mOhms 20% +105C Can 1.490In Stock
Min.: 1
Mult.: 1
: 400

180 uF 50 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.026 Ohms 2.95 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms 5.037In Stock
Min.: 1
Mult.: 1
Max.: 1.000

270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 11 mOhms 5 A - 55 C + 105 C 8 mm Can A758 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can 11.044In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 68uF 2.2A 680uA Life5000Hrs ESR=28mOhms 20% +105C Can 2.390In Stock
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.028 Ohms 2.2 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1200uF 4.35A 1.512mA Life5000Hrs ESR=18mOhms 20% +105C Can 2.986In Stock
Min.: 1
Mult.: 1
: 500

1200 uF 6.3 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.018 Ohms 4.35 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms 4.285In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.42 A - 55 C + 105 C 8 mm Can A755 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 180uF 3.25A 900uA Life5000Hrs ESR=30mOhms 20% +105C Can 2.772In Stock
Min.: 1
Mult.: 1
: 500

180 uF 25 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 3.25 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 100uF 20% ESR=12mOhms 1.569In Stock
Min.: 1
Mult.: 1
: 1.500

100 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 4.8 A - 55 C + 105 C 6.3 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms 2.346In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4.85 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms 10.492In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms 10.961In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can A766 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 470uF 20% ESR=9mOhms 980In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms 5.779In Stock
8.000Expected 2/2/2027
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 1.45A 300uA Life5000Hrs ESR=70mOhms 20% +105C Can 12.930In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 35 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.07 Ohms 1.45 A - 55 C + 105 C 6.3 mm Can APA Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 25V 20% 7.267In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hour 20 % 1.3 A - 55 C + 105 C 6.6 mm Can 181 CPL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 20mohm 8x7mm OSCON 1.559In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 45 mOhms - 55 C + 105 C 8.3 mm 8 mm Can SVPS Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms 4.399In Stock
Min.: 1
Mult.: 1

1 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.5 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 150uF SMD 5KHr ESR=30 mOhms 9.862In Stock
Min.: 1
Mult.: 1

150 uF 10 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 3.76 A - 55 C + 105 C 8 mm Can A766 Bulk