10000 Hour Aluminium Organic Polymer Capacitors

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 1.576In Stock
Min.: 1
Mult.: 1
: 15.000

10 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 10000H 8.0x8.0x10.5 2.647In Stock
Min.: 1
Mult.: 1
: 13.500

22 uF 80 VDC SMD/SMT 10.8 mm (0.425 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Can 182 CPHZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 1.369In Stock
2.000Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% STD 10000h AEC-Q200 1.450In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200 394In Stock
1.000Expected 10/19/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200 1.789In Stock
2.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.000

47 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 10000h AEC-Q200 254In Stock
2.000Expected 1/11/2027
Min.: 1
Mult.: 1
: 1.000

33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 10000h AEC-Q200 1.222In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 10000h AEC-Q200 851In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

82 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD 10000h AEC-Q200 2.914In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

22 uF 80 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200 66In Stock
2.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 1.000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 304In Stock
500Expected 11/26/2026
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 22uF 20% AEC-Q200 251In Stock
2.000Expected 8/13/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

22 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 25volt AEC-Q200 1.625In Stock
7.000On Order
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 25volt AEC-Q200 202In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

33 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 25volt AEC-Q200
13.000On Order
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 23In Stock
500Expected 11/5/2026
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 1.723In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 25volt AEC-Q200 1.231In Stock
Min.: 1
Mult.: 1
: 1.000

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 3 uA - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 33In Stock
900Expected 12/24/2026
Min.: 1
Mult.: 1
: 900

68 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200 1.418In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 50volt AEC-Q200 911In Stock
24.300On Order
Min.: 1
Mult.: 1
: 900

33 uF 50 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 33uF 105degC VibeProof AEC-Q200 732In Stock
1.800Expected 10/19/2026
Min.: 1
Mult.: 1
: 900

33 uF 50 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 19In Stock
5.500On Order
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 1.303In Stock
1.500Expected 12/14/2026
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel