10000 Hour Aluminium Organic Polymer Capacitors

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD 1.192In Stock
Min.: 1
Mult.: 1
: 250

270 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 47uF 20% THT Radial -55/+105C 999In Stock
Min.: 1
Mult.: 1
: 800

47 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.9 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1.430In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 929In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 100V 33uF 20% SMT V-Chip -55/+105C 830In Stock
3.200On Order
Min.: 1
Mult.: 1
: 400

33 uF 100 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD 1.662In Stock
18.000On Order
Min.: 1
Mult.: 1
: 500

56 uF 80 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 33 mOhms 1.7 A - 40 C + 105 C 10.2 mm 10 mm (0.394 in) B40950 - SMD Hybrid AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 10000h Anti-Vibe AEC-Q200 1.324In Stock
3.500On Order
Min.: 1
Mult.: 1
: 500

47 uF 80 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 330uF 20% THT Radial -55/+105C 929In Stock
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 23 mOhms 2.35 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 470uF 20% THT Radial -55/+105C 838In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 21 mOhms 2.6 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 330uF 20% THT Radial -55/+105C 678In Stock
Min.: 1
Mult.: 1
: 600

330 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 2.9 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 22uF 20% THT Radial -55/+105C 1.027In Stock
Min.: 1
Mult.: 1
: 800

22 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.56 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 100V 15uF 20% THT Radial -55/+105C 631In Stock
Min.: 1
Mult.: 1
: 600

15 uF 100 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.66 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 100uF 20% SMT V-Chip -55/+105C 1.338In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 16 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 150uF 20% SMT V-Chip -55/+105C 833In Stock
1.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

150 uF 16 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 220uF 20% SMT V-Chip -55/+105C 993In Stock
Min.: 1
Mult.: 1
: 900

220 uF 16 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 7.7 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 470uF 20% SMT V-Chip -55/+105C 349In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 100uF 20% SMT V-Chip -55/+105C 1.060In Stock
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 7.7 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 330uF 20% SMT V-Chip -55/+105C 702In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 33uF 20% SMT V-Chip -55/+105C 1.022In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 25 VDC SMD/SMT 5.3 mm (0.209 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5.8 mm 5 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 470uF 20% SMT V-Chip -55/+105C 646In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 2.8 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 22uF 20% SMT V-Chip -55/+105C 982In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 50 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 33uF 20% SMT V-Chip -55/+105C 1.299In Stock
Min.: 1
Mult.: 1
: 900

33 uF 50 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 7.7 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 10uF 20% SMT V-Chip -55/+105C 617In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 63 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 22uF 20% SMT V-Chip -55/+105C 1.271In Stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 7.7 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 33uF 20% SMT V-Chip -55/+105C 541In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel