2.5 mm Aluminium Organic Polymer Capacitors

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm 2.378In Stock
Min.: 1
Mult.: 1
: 1.500

6.8 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hours 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 22uF ESR 35mohm 989In Stock
Min.: 1
Mult.: 1

22 uF 32 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 5000 Hours 20 % 35 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 22uF ESR 35mohm 3.505In Stock
Min.: 1
Mult.: 1
: 1.500

22 uF 32 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 5000 Hours 20 % 35 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 47uF 27mOhms Radial 6.3x6mm 3.214In Stock
Min.: 1
Mult.: 1
Max.: 500

47 uF 35 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hours 20 % 27 mOhms 930 mA - 55 C + 125 C 6.3 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 2.022In Stock
Min.: 1
Mult.: 1
: 1.500

22 uF 35 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hours 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 150uF ESR 40mohm 519In Stock
Min.: 1
Mult.: 1

150 uF 4 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hours 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 595In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 5000 Hours 20 % 18 mOhms 2.98 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 453In Stock
Min.: 1
Mult.: 1
Max.: 500

470 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1.644In Stock
Min.: 1
Mult.: 1
: 1.500

560 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 20In Stock
Min.: 1
Mult.: 1
: 1.500

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.02 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 358In Stock
12.000Expected 2/18/2027
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hours 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 22uF 20% ESR=40mOhms 504In Stock
1.500Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.500

22 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 100uF 20% ESR=12mOhms 1.390In Stock
Min.: 1
Mult.: 1
: 1.500

100 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 1.518 A - 55 C + 125 C 6.3 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 180uF 20% ESR=9mOhms 1.511In Stock
Min.: 1
Mult.: 1
: 1.500

180 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hours 20 % 9 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=16 mOhms 148In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 4.000

220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF RAD 2KHr ESR=10 mOhms 4.759In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF RAD 2KHr ESR=7 mOhms 7.267In Stock
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms 3.994In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 560uF RAD 2KHr ESR=20 mOhms 480In Stock
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 2.69 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF RAD 2KHr ESR=18 mOhms 439In Stock
8.000Expected 11/20/2026
Min.: 1
Mult.: 1
Max.: 4.000

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms 2.536In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 2KHr ESR=15 mOhms 6.120In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms 6.147In Stock
Min.: 1
Mult.: 1
Max.: 4.000

470 uF 10 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 390uF RAD 2KHr ESR=15 mOhms 2.383In Stock
Min.: 1
Mult.: 1

390 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=12 mOhms 3In Stock
16.000On Order
Min.: 1
Mult.: 1
Max.: 4.000

560 uF 10 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk