2.9 mm Tantalum Capacitors - Polymer

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 188 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2917 E SR=120mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

6.8 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 34 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2917 ESR=120mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

6.8 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 34 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=120mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 1.000
: 500

6.8 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 42.8 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=120mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

6.8 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 42.8 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 ESR=120mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

6.8 uF 75 VDC SMD/SMT 20 % 2917 120 mOhms 51 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 68 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 68 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=55mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

68 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 136 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25VDC 15uF 20% 900mA Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 2.000

15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 2.9 mm - 55 C + 125 C 3528 B2 Case TDC Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1.500
Mult.: 1

10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

100 uF 10 VDC SMD/SMT 20 % 2917 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
No
100 uF 10 VDC SMD/SMT 20 % 2917 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

15 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 37.5 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1.500
Mult.: 1

22 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 44 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

47 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 75.2 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

68 uF 10 VDC SMD/SMT 20 % 2917 70 mOhms 68 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel