10.5 mm Aluminium Organic Polymer Capacitors

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000

150 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.9 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Rubycon 35PLV100M8x10.5
Rubycon Aluminium Organic Polymer Capacitors 35V 22uF 20% AEC-Q200 SMD Non-Stocked
Min.: 1
Mult.: 1

100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 25 mOhms 1.4 A - 55 C + 150 C 10.5 mm 8 mm Can PLV AEC-Q200