5 mOhms Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 411In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 9 mm (0.354 in) Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 2800uF 20% 16V 5mOhms 18In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 2800 uF 20 % 16 VDC - 55 C + 125 C 5 mOhms 8 mm 8.9 mm 13.3 mm Bulk
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 20% ESR=5mOhms 950In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm 139In Stock
14.000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms 269In Stock
500Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=5mOhms 18In Stock
2.500Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 116In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 5m POSCAP 37In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 5mohm 185In Stock
4.000Expected 5/10/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Radial Leaded Low 36In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1000uF 5Mohms 1.685In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1500uF 5Mohms 421In Stock
Min.: 1
Mult.: 1

Radial 1500 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms 1.928In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 820uF 5Mohms 143In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 5Mohms 763In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 470uF 160In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 5Mohms 644In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 12.5 mm (0.492 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 820uF 0.2 1.593In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Reel, Cut Tape
Chemi-Con APSF2R5ELL162MH08S
Chemi-Con Aluminium Organic Polymer Capacitors 784In Stock
Min.: 1
Mult.: 1

Radial 1600 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in)
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 1000uF Radial Leaded Low 277In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 13 mm (0.512 in) Bulk
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms
8.783On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms
9.792On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms
6.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm
8.494On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=5mOhms
2.975Expected 5/4/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 1.6 mm Reel, Cut Tape, MouseReel