7343 SMD/SMT Tantalum Capacitors - Polymer

Results: 4.515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 9In Stock
3.000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 68uF ESR 50mohm 168In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA 16In Stock
Min.: 1
Mult.: 1
: 2.500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm 402In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 68UF 25V 20% ESR 70 7343-28 82In Stock
15.000Expected 4/26/2027
Min.: 1
Mult.: 1
: 2.500

68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 25mohm 603In Stock
Min.: 1
Mult.: 1
: 3.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP 109In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP 1.080In Stock
Min.: 1
Mult.: 1
: 3.000

15 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP 6In Stock
Min.: 1
Mult.: 1
: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 2In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 5m POSCAP 37In Stock
4.000Expected 4/26/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

680 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 170 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 5mohm 2In Stock
4.000Expected 5/10/2027
Min.: 1
Mult.: 1
: 2.000

680 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 170 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Vishay T55D106M035C0120
Vishay Tantalum Capacitors - Polymer T55D106M035C0120 429In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55
Vishay T51D157M016C0065
Vishay Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 65 Max. ESR 287In Stock
Min.: 1
Mult.: 1
: 500

16 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 Reel, Cut Tape, MouseReel
Vishay T51D227M004C0025
Vishay Tantalum Capacitors - Polymer T51D227M004C0025 490In Stock
Min.: 1
Mult.: 1

4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay T51D337M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D337M2R5C0025 789In Stock
Min.: 1
Mult.: 1

2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay T51D477M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D477M2R5C0025 345In Stock
Min.: 1
Mult.: 1

2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay T59EE157M030C0050
Vishay Tantalum Capacitors - Polymer T59157M030EE2T0050 300In Stock
Min.: 1
Mult.: 1
150 uF 30 VDC SMD/SMT 20 % 2917 50 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59
Panasonic Industry Tantalum Capacitors - Polymer 10volts 68uF ESR 45mohm 116In Stock
Min.: 1
Mult.: 1
: 3.000

68 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 38In Stock
Min.: 1
Mult.: 1
: 2.500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TV AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm 59In Stock
8.000On Order
Min.: 1
Mult.: 1
: 2.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 117.5 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% D Case 2.5V 500In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF SMD/SMT 20 % 2917 25 mOhms 83 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% D Case 6.3V 500In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF SMD/SMT 20 % 2917 40 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% D Case 16V 457In Stock
500Expected 1/10/2028
Min.: 1
Mult.: 1
: 500
No
100 uF SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 22uF 20% D Case 20V 500In Stock
Min.: 1
Mult.: 1
: 500
No
22 uF SMD/SMT 20 % 2917 75 mOhms 44 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel