7343 SMD/SMT Tantalum Capacitors - Polymer

Results: 4.514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 1.290In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 1.466In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200 2.897In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 2.043In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 1.120In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms 214In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF 40mohm 734338 POSCAP 155In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 3.8 mm - 55 C + 125 C 7343 D4 Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm 6.163In Stock
9.000Expected 3/22/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 68UF 25V 20% ESR 70 7343-28 82In Stock
15.000Expected 4/26/2027
Min.: 1
Mult.: 1
: 2.500

68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm 1.438In Stock
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Vishay T51D227M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D227M2R5C0025 1.207In Stock
Min.: 1
Mult.: 1

2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay T51D477M004C0025
Vishay Tantalum Capacitors - Polymer T51D477M004C0025 917In Stock
Min.: 1
Mult.: 1

4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin 397In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm 944In Stock
1.000Expected 11/6/2026
Min.: 1
Mult.: 1
: 1.000

10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2 mm - 55 C + 125 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin 994In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF ESR=60mOhms 82.5uA 2917 20% 940In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=70mOhm 609In Stock
1.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 1.000

33 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm 842In Stock
1.000Expected 11/4/2026
Min.: 1
Mult.: 1
: 1.000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 111In Stock
100Expected 9/10/2026
Min.: 1
Mult.: 1
: 100

10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC 751In Stock
2.500Expected 12/28/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

68 uF 25 VDC SMD/SMT 20 % 1210 70 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 TQC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 1.119In Stock
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M016C0050 273In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M004C0040 496In Stock
Min.: 1
Mult.: 1

150 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 60 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M010C0040 500In Stock
Min.: 1
Mult.: 1

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M6R3C0040 286In Stock
Min.: 1
Mult.: 1

150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51