7343 SMD/SMT Tantalum Capacitors - Polymer

Results: 4.514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 5.974In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

22 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 77 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF ESR=100mOhms High Volt 1.856In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 1.8 mm - 55 C + 125 C 7343 V Code T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=90mOhms Hi Energy Hi Humidity 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 35 VDC SMD/SMT 20 % 2917 90 mOhm 164.5 uA 1.9 mm - 55 C + 105 C 7343 T593 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=90mOhms Hi Energy Hi Humidity 1.800In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 35 VDC SMD/SMT 20 % 2917 90 mOhm 164.5 uA 1.4 mm - 55 C + 105 C 7343 T593 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 4 VDC SMD/SMT 20 % 2815 15 mOhms 88 uA 1.9 mm + 125 C 7343 V Case T598 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR 4.916In Stock
65.500On Order
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR 4.859In Stock
13.200On Order
Min.: 1
Mult.: 1
: 400

150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 75V Case EE 2.336In Stock
2.800Expected 5/4/2027
Min.: 1
Mult.: 1
: 400

22 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 165 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms 22.775In Stock
17.000Expected 7/7/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 25.216In Stock
18.000Expected 4/29/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms 18.278In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms 13.982In Stock
8.000Expected 5/20/2027
Min.: 1
Mult.: 1
: 500

15 uF 75 VDC SMD/SMT 20 % 2917 35 mOhms 112.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 8.665In Stock
9.000Expected 4/22/2027
Min.: 1
Mult.: 1
: 500

22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms 5.689In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=25mOhms 1.941In Stock
1.000Expected 10/27/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms 5.400In Stock
6.500Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 15 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms 7.810In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

1500 uF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 16.099In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms 3.538In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 5 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms 2.925In Stock
8.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms 6.713In Stock
6.500Expected 6/1/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 4 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms 4.893In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 24.915In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 10% 7342 C (0.01%/1000Hrs) ESR=10mOhms 100In Stock
Min.: 1
Mult.: 1
: 100
No
470 uF 4 VDC SMD/SMT 10 % 2917 10 mOhms 118 uA 2.8 mm - 55 C + 125 C 7343 D Case T541 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 16volts 20% 2.070In Stock
Min.: 1
Mult.: 1
: 1.200

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel