7343 SMD/SMT Tantalum Capacitors - Polymer

Results: 4.514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 4 VDC SMD/SMT 20 % 2815 18 mOhms 88 uA 1.9 mm + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

220 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 V Coded T598 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 150uF ESR 50mohm 7.189In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=60mOhms 2.977In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 3.612In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.996In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.884In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% 6.000In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 5.019In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.980In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5.950In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% 2.400In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% 6.000In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

33 uF 20 VDC SMD/SMT 20 % 2917 60 mOhms 66 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% 5.977In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% 5.995In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

33 uF 20 VDC SMD/SMT 20 % 2917 60 mOhms 66 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% 6.000In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% 5.983In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% 6.000In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% 5.983In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% 5.971In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% 4.892In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5.737In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

10 uF 35 VDC SMD/SMT 20 % 2917 180 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% 6.000In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

15 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5.996In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

10 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% 6.000In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

15 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel