7343 SMD/SMT Tantalum Capacitors - Polymer

Results: 4.514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms 58In Stock
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=50mOhms 27In Stock
800Expected 8/13/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 16 VDC SMD/SMT 10 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 12In Stock
900Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR 25In Stock
Min.: 1
Mult.: 1
: 400
No
470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=80mOhms 25In Stock
Min.: 1
Mult.: 1
: 500
No
15 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 37.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 465In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms 600In Stock
Min.: 1
Mult.: 1
: 1.000
No
330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms 98In Stock
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms 181In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 16 VDC SMD/SMT 10 % 2917 65 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 40mohm 734328 POSCAP 1.063In Stock
Min.: 1
Mult.: 1
: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TH Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 868In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 429In Stock
Min.: 1
Mult.: 1
: 500
No
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 100mOhms 814In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 641In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms 275In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 150uF 20% D CASE ESR=25 422In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20% 447In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=7mOhms 574In Stock
Min.: 1
Mult.: 1
: 1.000
No
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms 1.231In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=70mOhms 592In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 108.8 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms 560In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms 645In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 68 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms 734In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% 525In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 510In Stock
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel