Nichicon 470 uF Aluminium Organic Polymer Capacitors

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

470 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
470 uF 16 VDC Radial Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

470 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16V 20% High Capacitance Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600
470 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600
470 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors FPCAP 6.3V 470UF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.3 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 470uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
470 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000
470 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can RR5 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
470 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500
470 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500
470 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3.200
Mult.: 3.200
: 3.200
470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3.200
Mult.: 3.200
: 3.200
470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 470uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 3.200

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 2.5 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 470uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 3.200

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 2.5 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3.200
Mult.: 3.200
: 3.200
470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 3.200
Mult.: 3.200
: 3.200
470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 470uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 3.200
Mult.: 3.200

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk