47 uF Radial Aluminium Organic Polymer Capacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 100V 20%
7.540On Order
Min.: 1
Mult.: 1

47 uF 100 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.1 A - 55 C + 125 C 10 mm Can AVG Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 6.000
Mult.: 1.000
: 1.000

47 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.32 A - 55 C + 105 C 8 mm Can A755 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
47 uF 35 VDC Radial 5 mm (0.197 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 70 mOhms 880 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
47 uF 35 VDC Radial 5 mm (0.197 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 70 mOhms 880 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
: 1.500
47 uF 35 VDC Radial 5 mm (0.197 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 70 mOhms 880 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
47 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1.08 A - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
: 1.500
47 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1.08 A - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1.000
Mult.: 1.000

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

47 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.5 A - 40 C + 125 C 8 mm Can PZJ AEC-Q200
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 500

47 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 500

47 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

47 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 30 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

47 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors 20volts 47uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000

47 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

47 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 47uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000

47 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

47 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 47uF 25 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors 47uF 25V 20% Radial Leaded Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600
47 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 2.6 A - 55 C + 105 C 10 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
47 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
47 uF 35 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C Can RNU Bulk